SN65LBC174AMDWREP

Texas Instruments
595-S65LBC174AMDWREP
SN65LBC174AMDWREP

Mfr.:

Description:
RS-422/RS-485 Interface IC Mil Enhance Quad RS- 485 Diff Line Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,868

Stock:
1,868 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,835.65 ₹1,835.65
₹1,462.93 ₹14,629.30
₹1,370.68 ₹34,267.00
₹1,278.43 ₹1,27,843.00
₹1,245.82 ₹3,11,455.00
₹1,233.70 ₹6,16,850.00
₹1,232.77 ₹12,32,770.00
Full Reel (Order in multiples of 2000)
₹1,193.64 ₹23,87,280.00
4,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC174A
SMD/SMT
SOIC-20
Driver
4 Driver
0 Receiver
30 Mb/s
5 V
5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: V62/07611-01XE
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65LBC174A-EP RS-485/RS-422 Line Drivers

Texas Instruments SN65LBC174A-EP RS-485/RS-422 Quadruple Differential Line Drivers are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 applications. The SN65LBC174A-EP is optimized for balanced multipoint bus transmission at signaling rates up to 30 million bits per second (Mbps).