SN65LBC174DWR

Texas Instruments
595-SN65LBC174DWR
SN65LBC174DWR

Mfr.:

Description:
RS-485 Interface IC Quad Low-Pwr Diff Li ne Driver A 595-SN6 A 595-SN65LBC174DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹694.19 ₹694.19
₹536.72 ₹5,367.20
₹496.65 ₹12,416.25
₹452.85 ₹45,285.00
₹429.56 ₹1,07,390.00
₹428.63 ₹2,14,315.00
₹419.31 ₹4,19,310.00
Full Reel (Order in multiples of 2000)
₹392.29 ₹7,84,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹693.26
Min:
1

Similar Product

Texas Instruments SN65LBC174DW
Texas Instruments
RS-485 Interface IC Quad LP Diff
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-20
SN65LBC174
Driver
10 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
7 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.