SN65LBC179D

595-SN65LBC179D
SN65LBC179D

Mfr.:

Description:
RS-485 Interface IC LP Diff Pairs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,805

Stock:
5,805 Can Dispatch Immediately
Quantities greater than 5805 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹316.81 ₹316.81
₹237.61 ₹2,376.10
₹200.34 ₹5,008.50
₹191.02 ₹14,326.50
₹183.56 ₹55,068.00
₹178.91 ₹93,927.75
₹173.31 ₹1,81,975.50
₹168.66 ₹4,30,083.00
₹164.93 ₹8,28,773.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹283.27
Min:
1

Similar Product

Texas Instruments SN65LBC179DR
Texas Instruments
RS-485 Interface IC Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65LBC179
Transceiver
10 Mb/s
1 Driver
1 Receiver
Full Duplex
5.25 V
4.75 V
5 mA
- 40 C
+ 85 C
ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.