SN65LBC182DR

Texas Instruments
595-SN65LBC182DR
SN65LBC182DR

Mfr.:

Description:
RS-485 Interface IC 1/2-duplex 15-kV ESD 1/4 UL Transceiver A 595-SN65LBC182D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 637

Stock:
637
Can Dispatch Immediately
On Order:
2,500
Expected 18-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹306.56 ₹306.56
₹230.15 ₹2,301.50
₹211.52 ₹5,288.00
₹190.09 ₹19,009.00
₹180.77 ₹45,192.50
₹174.25 ₹87,125.00
₹169.59 ₹1,69,590.00
Full Reel (Order in multiples of 2500)
₹163.07 ₹4,07,675.00
₹160.27 ₹8,01,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65LBC182
Transceiver
250 kb/s
1 Driver
1 Receiver
Half Duplex
5.25 V
4.75 V
30 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.