SN65LVCP202RGER

Texas Instruments
595-SN65LVCP202RGER
SN65LVCP202RGER

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2.5Gbps 2x2 Crosspt Switch A 595-SN65LVC A 595-SN65LVCP202RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹505.97 ₹15,17,910.00
6,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVCP202
Digital Crosspoint Switches
2 x 2
2.5 Gb/s
CML
VML
3.3 V
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 3000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.