SN65LVDM1677DGGR

Texas Instruments
595-SN65LVDM1677DGGR
SN65LVDM1677DGGR

Mfr.:

Description:
LVDS Interface IC 16-Channel LVDM Tran sceiver A 595-SN65L A 595-SN65LVDM1677DGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹846.07 ₹16,92,140.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,602.70
Min:
1

Similar Product

Texas Instruments SN65LVDM1677DGG
Texas Instruments
LVDS Interface IC 16-Channel LVDM Tran sceiver A 595-SN65L A 595-SN65LVDM1677DGGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
16 Driver
16 Receiver
650 Mb/s, 250 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-64
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 175 mA
Product Type: LVDS Interface IC
Series: SN65LVDM1677
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 262.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.