SN65LVDM176DGKR

Texas Instruments
595-SN65LVDM176DGKR
SN65LVDM176DGKR

Mfr.:

Description:
LVDS Interface IC Half-Duplex LVDM Tra nsceiver A 595-SN65 A 595-SN65LVDM176DGK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹449.13 ₹449.13
₹341.97 ₹3,419.70
₹314.95 ₹7,873.75
₹285.13 ₹28,513.00
₹271.15 ₹67,787.50
₹261.84 ₹2,61,840.00
Full Reel (Order in multiples of 2500)
₹246.93 ₹6,17,325.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹523.67
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹519.94
Min:
1

Similar Product

Texas Instruments SN65LVDM176DGK
Texas Instruments
LVDS Interface IC Low V Diff A 595-SN6 5LVDM176DGKR A 595- A 595-SN65LVDM176DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
400 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 15 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDM176
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.