SN65LVDM180DR

Texas Instruments
595-SN65LVDM180DR
SN65LVDM180DR

Mfr.:

Description:
LVDS Interface IC Full-Duplex LVDM Tra nsceiver A 595-SN65 A 595-SN65LVDM180D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹184.50 ₹4,61,250.00
₹182.63 ₹9,13,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹370.86
Min:
1

Similar Product

Texas Instruments SN65LVDM180D
Texas Instruments
LVDS Interface IC Low C Diff A 595-SN6 5LVDM180DR A 595-SN A 595-SN65LVDM180DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
500 Mb/s, 150 Mb/s
LVDM, LVTTL
LVDM, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Brand: Texas Instruments
Operating Supply Current: 13 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDM180
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.