SN65LVDS050DR

Texas Instruments
595-SN65LVDS050DR
SN65LVDS050DR

Mfr.:

Description:
LVDS Interface IC Dual LVDS Transmitte r/Receiver A 595-SN A 595-SN65LVDS050D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹229.22 ₹5,73,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹501.31
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹495.72
Min:
1

Similar Product

Texas Instruments SN65LVDS050D
Texas Instruments
LVDS Interface IC Dual Low V Diff A 59 5-SN65LVDS050DR A 5 A 595-SN65LVDS050DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver, Driver, Receiver
2 Driver
2 Receiver
400 Mb/s, 100 Mb/s
LVDS, LVTTL
LVDS, LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.11 W
Product Type: LVDS Interface IC
Propagation Delay Time: 2.7 ns
Series: SN65LVDS050
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.