SN65LVDS108DBT

Texas Instruments
595-SN65LVDS108DBT
SN65LVDS108DBT

Mfr.:

Description:
Clock Buffer 1:8 LVDS Clock Fanou t Buffer A 595-SN65 A 595-SN65LVDS108DBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹782.71 ₹782.71
₹606.60 ₹6,066.00
₹529.26 ₹26,463.00
₹498.51 ₹49,851.00
₹470.56 ₹1,17,640.00
₹465.90 ₹2,32,950.00
₹455.65 ₹4,55,650.00
3,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹782.71
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹638.28
Min:
1

Similar Product

Texas Instruments SN65LVDS108DBTR
Texas Instruments
Clock Buffer 1:8 LVDS Clock Fanou t Buffer A 595-SN65 A 595-SN65LVDS108DBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
4.5 ns
400 MHz
3 V
3.6 V
SN65LVDS108
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 124 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.