SN65LVDS122PWR

Texas Instruments
595-SN65LVDS122PWR
SN65LVDS122PWR

Mfr.:

Description:
Analogue & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Cr osspoint Switch A 5 A 595-SN65LVDS122PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,088.34 ₹1,088.34
₹853.53 ₹8,535.30
₹794.83 ₹19,870.75
₹729.60 ₹72,960.00
₹723.08 ₹1,80,770.00
₹698.85 ₹3,49,425.00
₹690.46 ₹6,90,460.00
Full Reel (Order in multiples of 2000)
₹631.76 ₹12,63,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,259.79
Min:
1

Similar Product

Texas Instruments SN65LVDS122PW
Texas Instruments
Analogue & Digital Crosspoint ICs 2X2 1.5 Gbps LVDS Cr osspoint Switch A 5 A 595-SN65LVDS122PWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue & Digital Crosspoint ICs
RoHS:  
SN65LVDS122
Digital Crosspoint Switches
2 x 2
1.5 Gb/s
CML, LVDS, LVPECL
LVDS
3.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65LVDS122EVM
Product Type: Analog & Digital Crosspoint ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Type: Single
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.