SN65LVDS302ZXH

Texas Instruments
595-SN65LVDS302ZXH
SN65LVDS302ZXH

Mfr.:

Description:
LVDS Interface IC Programmable 27-bit display serial inter A 595-SN65LVDS302ZXHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹348.49 ₹348.49
₹259.97 ₹2,599.70
₹237.61 ₹5,940.25
₹213.38 ₹21,338.00
₹201.27 ₹50,317.50
₹195.68 ₹1,12,711.68
₹189.16 ₹2,17,912.32
₹186.36 ₹5,36,716.80
₹182.63 ₹9,46,753.92

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹286.06
Min:
1

Similar Product

Texas Instruments SN65LVDS302ZXHR
Texas Instruments
Serializers & Deserializers - Serdes Programmable 27-bit display serial inter A 595-SN65LVDS302ZXH

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Serial Interface Receiver
300 Mb/s
LVDS
CMOS
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-80
With ESD Protection
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 64.7 mW
Product: LVDS Interface ICs
Product Type: LVDS Interface IC
Series: SN65LVDS302
Factory Pack Quantity: 576
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65LVDS302 Display Serial Interface Receiver

Texas Instruments SN65LVDS302 Programmable 27-Bit Display Serial Interface Receiver de-serializes FlatLink™ 3G compliant serial input data to 27 parallel data outputs. The Texas Instruments SN65LVDS302 receiver contains one shift register to load 30 bits from 1, 2, or 3 serial inputs. After checking the parity bit, it latches the 24-pixel and three control bits to the parallel CMOS outputs. If the parity check confirms correct parity, the Channel Parity Error (CPE) output remains low. If a parity error is detected, the CPE output generates a high pulse while the data output bus disregards the newly received pixel. Instead, the last data word is held on the output bus for another clock cycle.