SN65LVDS31DR

Texas Instruments
595-SN65LVDS31DR
SN65LVDS31DR

Mfr.:

Description:
LVDS Interface IC Quad LVDS A 595-SN65 LVDS31D A 595-SN65L A 595-SN65LVDS31D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,948

Stock:
1,948 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹299.11 ₹299.11
₹224.56 ₹2,245.60
₹205.93 ₹5,148.25
₹185.43 ₹18,543.00
₹175.18 ₹43,795.00
₹172.38 ₹86,190.00
₹167.72 ₹1,67,720.00
Full Reel (Order in multiples of 2500)
₹158.41 ₹3,96,025.00
₹154.68 ₹7,73,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹412.79
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹419.31
Min:
1

Similar Product

Texas Instruments SN65LVDS31D
Texas Instruments
LVDS Interface IC Quad Hi-Spd Diff A 5 95-SN65LVDS31DR A 5 A 595-SN65LVDS31DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
4 Receiver
400 Mb/s
LVTTL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 35 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Propagation Delay Time: 4.5 ns
Series: SN65LVDS31
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.