SN65LVDS32BD

Texas Instruments
595-SN65LVDS32BD
SN65LVDS32BD

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS32BDR A A 595-SN65LVDS32BDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹433.29 ₹433.29
₹336.38 ₹3,363.80
₹298.18 ₹7,454.50
₹264.63 ₹31,755.60
₹253.45 ₹70,966.00
₹249.72 ₹1,29,854.40
₹239.47 ₹2,39,470.00
₹233.88 ₹5,89,377.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹368.06
Min:
1

Similar Product

Texas Instruments SN65LVDS32BDR
Texas Instruments
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDS32BD A A 595-SN65LVDS32BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Current: 23 mA
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 4 ns
Series: SN65LVDS32B
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.