SN65LVDS33DRG4

Texas Instruments
595-SN65LVDS33DRG4
SN65LVDS33DRG4

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver A LT 595-SN65LVDS33DR ALT 595-SN65LVDS33DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹123.00 ₹3,07,500.00
₹120.20 ₹6,01,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹298.18
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹261.84
Min:
1

Similar Product

Texas Instruments SN65LVDS33DR
Texas Instruments
LVDS Interface IC Quad LVDS A 595-SN65 LVDS33D A 595-SN65L A 595-SN65LVDS33D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
2 Driver
4 Receiver
400 Mb/s
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Development Kit: SN65LVDS31-33EVM
Input Voltage - Max: 5 V
Input Voltage - Min: 800 mV
Operating Supply Current: 23 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 725 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 9 ns
Series: SN65LVDS33
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.