SN65LVDS93AIDGGRQ1

Texas Instruments
595-65LVDS93AIDGGRQ1
SN65LVDS93AIDGGRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 10MHz 135MHz 28-bi t Flat Panel Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,115

Stock:
1,115 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,079.96 ₹1,079.96
₹846.07 ₹8,460.70
₹787.37 ₹19,684.25
₹723.08 ₹72,308.00
₹716.55 ₹1,79,137.50
₹673.69 ₹3,36,845.00
₹658.78 ₹6,58,780.00
Full Reel (Order in multiples of 2000)
₹623.37 ₹12,46,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS93A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Tradename: FlatLink
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.