SN65LVDS9637BDR

Texas Instruments
595-SN65LVDS9637BDR
SN65LVDS9637BDR

Mfr.:

Description:
LVDS Interface IC Dual LVDS A 595-SN65 LVDS9637BD A 595-SN A 595-SN65LVDS9637BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,287

Stock:
1,287 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹298.18 ₹298.18
₹223.63 ₹2,236.30
₹205.00 ₹5,125.00
₹184.50 ₹18,450.00
₹175.18 ₹43,795.00
₹172.38 ₹86,190.00
₹167.72 ₹1,67,720.00
Full Reel (Order in multiples of 2500)
₹157.47 ₹3,93,675.00
₹154.68 ₹7,73,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹341.04
Min:
1

Similar Product

Texas Instruments SN65LVDS9637BD
Texas Instruments
LVDS Interface IC Dual LVDS Receiver A 595-SN65LVDS9637BDR A 595-SN65LVDS9637BDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
2 Receiver
400 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 12 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 950 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 6 ns
Series: SN65LVDS9637B
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.