SN65LVDT100D

Texas Instruments
595-SN65LVDT100D
SN65LVDT100D

Mfr.:

Description:
LVDS Interface IC 2 Gbps Repeater/ Tra nslator A 595-SN65L A 595-SN65LVDT100DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹623.37 ₹623.37
₹478.01 ₹4,780.10
₹441.67 ₹11,041.75
₹409.06 ₹30,679.50
₹382.04 ₹1,14,612.00
₹376.45 ₹1,97,636.25
₹373.65 ₹3,92,332.50
₹370.86 ₹11,12,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹531.13
Min:
1

Similar Product

Texas Instruments SN65LVDT100DR
Texas Instruments
LVDS Interface IC 2 Gbps Repeater/ Tra nslator A 595-SN65L A 595-SN65LVDT100D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
2 Gb/s
CML, LVDS, LVPECL
LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage - Max: 100 mV
Input Voltage - Min: - 100 mV
Operating Supply Current: 30 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 481 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 0.8 ns
Series: SN65LVDT100
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.