SN65LVDT390PW

Texas Instruments
595-SN65LVDT390PW
SN65LVDT390PW

Mfr.:

Description:
LVDS Interface IC HS Diff A 595-SN65LV DT390PWR A 595-SN65 A 595-SN65LVDT390PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹406.26 ₹406.26
₹308.43 ₹3,084.30
₹258.11 ₹6,452.75
₹246.93 ₹22,223.70
₹241.34 ₹65,161.80
₹233.88 ₹1,26,295.20
₹227.36 ₹2,45,548.80
₹221.77 ₹4,79,023.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹344.77
Min:
1

Similar Product

Texas Instruments SN65LVDT390PWR
Texas Instruments
LVDS Interface IC QUAD LVDS RECEIVER A 595-SN65LVDT390PW A A 595-SN65LVDT390PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
630 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT390
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.