SN65LVP20DRFT

Texas Instruments
595-SN65LVP20DRFT
SN65LVP20DRFT

Mfr.:

Description:
LVDS Interface IC 4-Gbps PECL to LVPEC L Repeater A 595-SN A 595-SN65LVP20DRFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹660.65 ₹660.65
₹506.90 ₹5,069.00
₹467.76 ₹11,694.00
₹425.83 ₹42,583.00
Full Reel (Order in multiples of 250)
₹402.54 ₹1,00,635.00
₹384.83 ₹1,92,415.00
₹374.58 ₹3,74,580.00
₹370.86 ₹9,27,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Repeater/Translator
1 Driver
1 Receiver
4 Gb/s
Differential
LVPECL
3.6 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 45 mA
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVP20
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.