SN65LVPE512RMQR

Texas Instruments
595-SN65LVPE512RMQR
SN65LVPE512RMQR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters Dual CH USB 3.0 ReDv r Equalizer A 595-T A 595-TUSB522PRGER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹309.36 ₹9,28,080.00

Similar Product

Texas Instruments TUSB522PRGER
Texas Instruments
USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PRGET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
USB 3.0
SMD/SMT
WQFN-24
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Product Type: Signal Buffers, Repeaters
Series: SN65LVPE512
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.