SN7414DR

Texas Instruments
595-SN7414DR
SN7414DR

Mfr.:

Description:
Inverters Hex Schmitt-Trigger Inverters A 595-SN74 A 595-SN7414D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,889

Stock:
2,889 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹257.18 ₹257.18
₹192.88 ₹1,928.80
₹176.11 ₹4,402.75
₹158.41 ₹15,841.00
₹150.95 ₹37,737.50
₹143.50 ₹1,43,500.00
Full Reel (Order in multiples of 2500)
₹136.97 ₹3,42,425.00
₹132.32 ₹6,61,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹272.09
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹272.09
Min:
1

Similar Product

Texas Instruments SN7414D
Texas Instruments
Inverters Hex Schmitt-Trigger Inverters
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
7400
Bipolar
SOIC-14
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 800 uA
Input Type: Schmitt Trigger
Low Level Output Current: 16 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 22 ns
Series: SN7414
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.