SN7414NSR

Texas Instruments
595-SN7414NSR
SN7414NSR

Mfr.:

Description:
Inverters Hex Schmitt-Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹179.84 ₹3,59,680.00
₹175.18 ₹7,00,720.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
7400
Bipolar
SOIC-14
5.25 V
4.75 V
0 C
+ 70 C
SMD/SMT
Reel
Brand: Texas Instruments
High Level Output Current: - 800 uA
Input Type: Schmitt Trigger
Low Level Output Current: 16 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 22 ns
Series: SN7414
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.