SN74ABT162244DLR

Texas Instruments
595-SN74ABT162244DLR
SN74ABT162244DLR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74ABT162244DL A 595-SN74ABT162244DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹169.59 ₹169.59
₹148.16 ₹1,481.60
₹95.04 ₹23,760.00
₹90.94 ₹45,470.00
Full Reel (Order in multiples of 1000)
₹85.17 ₹85,170.00
₹81.72 ₹1,63,440.00
₹80.41 ₹4,02,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
16 Input
3 Output
Non-Inverting
SSOP-48
- 12 mA
12 mA
30 mA
4.5 V
5.5 V
30 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4 ns
Series: SN74ABT162244
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.