SN74ABT162245DL

Texas Instruments
595-SN74ABT162245DL
SN74ABT162245DL

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹196.61 ₹196.61
₹150.02 ₹1,500.20
₹126.72 ₹3,168.00
₹117.41 ₹11,741.00
₹109.95 ₹27,487.50
₹100.63 ₹50,315.00
₹98.77 ₹4,93,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹196.61
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹169.59
Min:
1

Similar Product

Texas Instruments SN74ABT162245DLR
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
5.1 ns
SSOP-48
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: 16-bit transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT162245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.