SN74ABT162601DGGR

Texas Instruments
595-SN74ABT162601DGG
SN74ABT162601DGGR

Mfr.:

Description:
Universal Bus Functions 18-Bit Univ Bus Trnc vr W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹309.36 ₹6,18,720.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ABT
BiCMOS
18 Channel
TSSOP-56
5.5 V
4.5 V
4.8 ns
- 40 C
+ 85 C
1 Circuit
Reel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ABT162601
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 36 mA
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS