SN74ABT162841DLR

Texas Instruments
595-SN74ABT162841DLR
SN74ABT162841DLR

Mfr.:

Description:
Latches 20B Bus-Interface D- Type A 595-SN74ABT1 A 595-SN74ABT162841DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹205.00 ₹2,05,000.00
₹198.47 ₹3,96,940.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹457.51
Min:
1

Similar Product

Texas Instruments SN74ABT162841DL
Texas Instruments
Latches 3 St 20bit Bus-Int D A 595-SN74ABT162841 A 595-SN74ABT162841DLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
ABT
2 Circuit
20 Line
SSOP-56
Non-Inverting
5.3 ns
89 mA
32 mA
- 12 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 20 Channel
Number of Input Lines: 20 Line
Product Type: Latches
Series: SN74ABT162841
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.