SN74ABT16373ADL

Texas Instruments
595-SN74ABT16373ADL
SN74ABT16373ADL

Mfr.:

Description:
Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 707

Stock:
707 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹211.52 ₹211.52
₹157.47 ₹1,574.70
₹142.57 ₹3,564.25
₹127.66 ₹12,766.00
₹120.20 ₹30,050.00
₹116.48 ₹58,240.00
₹111.82 ₹1,11,820.00
₹109.02 ₹2,72,550.00
₹106.23 ₹5,31,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹184.50
Min:
1

Similar Product

Texas Instruments SN74ABT16373ADLR
Texas Instruments
Latches Tri-St 16bit D-Type A 595-SN74ABT16373AD A 595-SN74ABT16373ADL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
2 Circuit
3 Line
SSOP-48
Non-Inverting
5.4 ns
85 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Product Type: Latches
Series: SN74ABT16373A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.