SN74ABT16500BDL

Texas Instruments
595-SN74ABT16500BDL
SN74ABT16500BDL

Mfr.:

Description:
Universal Bus Functions 18bit univ Bus A 595 -SN74ABT16500BDLR A A 595-SN74ABT16500BDLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹505.04 ₹505.04
₹384.83 ₹3,848.30
₹354.08 ₹7,081.60
₹320.54 ₹32,054.00
₹302.84 ₹78,738.40
₹297.24 ₹1,48,620.00
₹295.38 ₹2,95,380.00
₹292.59 ₹7,31,475.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ABT
BiCMOS
18 Channel
SSOP-56
5.5 V
4.5 V
4.7 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ABT16500B
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 36 mA
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS