SN74ABT16843DL

Texas Instruments
595-SN74ABT16843DL
SN74ABT16843DL

Mfr.:

Description:
Latches 18B Bus-Interface D- Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹422.11 ₹422.11
₹317.74 ₹3,177.40
₹290.72 ₹5,814.40
₹253.45 ₹25,345.00
₹240.40 ₹62,504.00
₹232.95 ₹1,16,475.00
₹226.43 ₹2,26,430.00
₹219.90 ₹5,49,750.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
18 Circuit
18 Line
SSOP-56
Non-Inverting
4.2 ns
85 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 18 Channel
Number of Input Lines: 18 Line
Product Type: Latches
Series: SN74ABT16843
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 694.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.