SN74ABT2244APW

Texas Instruments
595-SN74ABT2244APW
SN74ABT2244APW

Mfr.:

Description:
Buffers & Line Drivers Octal w/Tri-St Out A 595-SN74ABT2244APWR A 595-SN74ABT2244APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.87 ₹728.70
₹59.82 ₹1,495.50
₹56.56 ₹3,959.20
₹53.95 ₹15,106.00
₹49.94 ₹52,437.00
₹49.57 ₹2,49,832.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹85.73
Min:
1

Similar Product

Texas Instruments SN74ABT2244APWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal /MOS A 595-SN74ABT2244AP A 595-SN74ABT2244APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
8 Input
8 Output
Non-Inverting
TSSOP-20
- 32 mA
12 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Octal Buffer and Line/MOS Driver
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns
Series: SN74ABT2244A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.