SN74ABT240ADW

Texas Instruments
595-SN74ABT240ADW
SN74ABT240ADW

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240ADWR A A 595-SN74ABT240ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹112.75 ₹112.75
₹81.53 ₹815.30
₹73.71 ₹1,842.75
₹65.23 ₹6,523.00
₹61.13 ₹15,282.50
₹58.70 ₹29,350.00
₹56.65 ₹56,650.00
₹54.51 ₹1,36,275.00
₹53.21 ₹2,66,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.98
Min:
1

Similar Product

Texas Instruments SN74ABT240ADWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT240ADW A 5 A 595-SN74ABT240ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
8 Input
8 Output
Inverting
SOIC-20
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
5.5 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Octal Buffer and Driver
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.6 ns
Series: SN74ABT240A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.