SN74ABT273DW

Texas Instruments
595-SN74ABT273DW
SN74ABT273DW

Mfr.:

Description:
Flip-Flops Octal A 595-SN74ABT2 73DWR A 595-SN74ABT A 595-SN74ABT273DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.87 ₹728.70
₹65.79 ₹1,644.75
₹58.05 ₹5,805.00
₹54.32 ₹13,580.00
₹52.18 ₹26,090.00
₹50.32 ₹50,320.00
₹48.36 ₹1,20,900.00
₹47.24 ₹2,36,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹89.45
Min:
1

Similar Product

Texas Instruments SN74ABT273DWR
Texas Instruments
Flip-Flops Octal A 595-SN74ABT2 73DW A 595-SN74ABT2 A 595-SN74ABT273DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ABT
8 Circuit
TTL
SOIC-20
TTL
Non-Inverting
6.8 ns
- 32 mA
64 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74ABT273
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.