SN74ABT2827DW

Texas Instruments
595-SN74ABT2827DW
SN74ABT2827DW

Mfr.:

Description:
Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74ABT2827DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹239.47 ₹239.47
₹177.97 ₹1,779.70
₹161.20 ₹4,030.00
₹143.50 ₹14,350.00
₹135.11 ₹33,777.50
₹124.86 ₹62,430.00
₹123.93 ₹1,23,930.00
₹120.20 ₹3,00,500.00
₹117.41 ₹5,87,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
10 Input
10 Output
Non-Inverting
SOIC-24
- 12 mA
12 mA
35 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Series: SN74ABT2827
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.