SN74ABT543ADW

Texas Instruments
595-SN74ABT543ADW
SN74ABT543ADW

Mfr.:

Description:
Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADWR A 595-SN74ABT543ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,498

Stock:
1,498 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹142.57 ₹142.57
₹105.29 ₹1,052.90
₹94.11 ₹2,352.75
₹84.14 ₹8,414.00
₹79.11 ₹19,777.50
₹76.03 ₹38,015.00
₹73.61 ₹73,610.00
₹70.07 ₹1,75,175.00
₹68.77 ₹3,43,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹110.88
Min:
1

Similar Product

Texas Instruments SN74ABT543ADWR
Texas Instruments
Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADW A 595-SN74ABT543ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
5.9 ns
SOIC-24
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State Octal Reg
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABT543A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.