SN74ABT573APW

Texas Instruments
595-SN74ABT573APW
SN74ABT573APW

Mfr.:

Description:
Latches Octal Transp D-Type A 595-SN74ABT573APWR A 595-SN74ABT573APWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹118.34 ₹118.34
₹85.63 ₹856.30
₹70.63 ₹1,765.75
₹66.90 ₹4,683.00
₹63.92 ₹17,897.60
₹61.41 ₹34,389.60
₹59.54 ₹62,517.00
₹57.40 ₹1,44,648.00
₹56.09 ₹2,82,693.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹100.63
Min:
1

Similar Product

Texas Instruments SN74ABT573APWR
Texas Instruments
Latches Tri-St Octal D-Type A 595-SN74ABT573APW A 595-SN74ABT573APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
8 Circuit
8 Line
TSSOP-20
Non-Inverting
5.7 ns
30 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: SN74ABT573A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.