SN74ABT620DW

Texas Instruments
595-SN74ABT620DW
SN74ABT620DW

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
8 Circuit
4.8 ns
SOIC-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Function: Tri-State Octal Bus
Number of Channels: 8 Channel
Polarity: Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT620
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 30 mA
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 394 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹110.83 ₹1,108.30
₹99.36 ₹2,484.00
₹88.85 ₹8,885.00
₹83.50 ₹20,875.00
₹80.35 ₹40,175.00
₹78.44 ₹1,96,100.00
₹77.48 ₹3,87,400.00