SN74ABT623DW

Texas Instruments
595-SN74ABT623DW
SN74ABT623DW

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74ABT623DWR A 595-SN74ABT623DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹223.63 ₹223.63
₹166.79 ₹1,667.90
₹150.95 ₹3,773.75
₹135.11 ₹13,511.00
₹127.66 ₹31,915.00
₹123.00 ₹61,500.00
₹118.34 ₹1,18,340.00
₹115.54 ₹2,88,850.00
₹112.75 ₹5,63,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹172.38
Min:
1

Similar Product

Texas Instruments SN74ABT623DWR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74ABT623DW A A 595-SN74ABT623DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
1 Circuit
4.6 ns
SOIC-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Current: 30 mA
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT623
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.