SN74ABT827DWR

Texas Instruments
595-SN74ABT827DWR
SN74ABT827DWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74ABT827DW A 5 A 595-SN74ABT827DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹212.45 ₹212.45
₹158.41 ₹1,584.10
₹144.43 ₹3,610.75
₹129.52 ₹12,952.00
₹122.07 ₹30,517.50
₹119.27 ₹1,19,270.00
Full Reel (Order in multiples of 2000)
₹109.95 ₹2,19,900.00
₹108.09 ₹4,32,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹250.65
Min:
1

Similar Product

Texas Instruments SN74ABT827DW
Texas Instruments
Buffers & Line Drivers Tri-State 10-Bit A 5 95-SN74ABT827DWR A A 595-SN74ABT827DWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
10 Input
10 Output
Non-Inverting
SOIC-24
- 32 mA
64 mA
35 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Buffer and Driver
Number of Channels: 10 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.4 ns
Series: SN74ABT827
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.