SN74ABTH16245DL

Texas Instruments
595-SN74ABTH16245DL
SN74ABTH16245DL

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABTH16245 A 595-SN74ABTH16245DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹198.47 ₹198.47
₹147.22 ₹1,472.20
₹133.25 ₹3,331.25
₹127.66 ₹12,766.00
₹123.93 ₹30,982.50
₹121.13 ₹60,565.00
₹119.27 ₹1,19,270.00
₹118.34 ₹2,95,850.00
₹115.54 ₹5,77,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹171.45
Min:
1

Similar Product

Texas Instruments SN74ABTH16245DLR
Texas Instruments
Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABTH16245DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABTH
2 Circuit
4.2 ns
SSOP-48
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: These devices can be used as two 8-bit transceivers or one 16-bit transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABTH16245
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 600.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.