SN74ABTH18504APM

Texas Instruments
595-SN74ABTH18504APM
SN74ABTH18504APM

Mfr.:

Description:
Specialty Function Logic Device w/20-Bit Univ Bus Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,897.14 ₹1,897.14
₹1,516.04 ₹15,160.40
₹1,420.06 ₹35,501.50
₹1,287.75 ₹1,28,775.00
₹1,253.27 ₹3,13,317.50
₹1,224.39 ₹5,87,707.20

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
SN74ABTH18504A
- 40 C
+ 85 C
LQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 160
Subcategory: Logic ICs
Supply Voltage - Max: 5 V
Tradename: SCOPE
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS