SN74ABTH32543PZ

Texas Instruments
595-SN74ABTH32543PZ
SN74ABTH32543PZ

Mfr.:

Description:
Bus Transceivers 36-Bit Regstr Bus Tr ncvr W/3-St Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,557.04 ₹1,40,133.60
₹1,548.65 ₹4,18,135.50
₹1,529.08 ₹6,88,086.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABTH
2 Circuit
5.2 ns
LQFP-100
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Function: Latched Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 36 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74ABTH32543
Factory Pack Quantity: 90
Subcategory: Logic ICs
Supply Current - Max: 20 mA
Unit Weight: 677.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.