SN74AC00D

595-SN74AC00D
SN74AC00D

Mfr.:

Description:
Logic Gates Quad 2-Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹94.11 ₹94.11
₹73.15 ₹731.50
₹73.05 ₹3,652.50
₹64.29 ₹6,429.00
₹60.10 ₹15,025.00
₹57.49 ₹28,745.00
₹55.72 ₹55,720.00
₹53.21 ₹1,33,025.00
₹51.90 ₹2,59,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹43.79
Min:
1

Similar Product

Texas Instruments SN74AC00DR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74AC00D A 595-SN74 A 595-SN74AC00D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
8.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC00
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC00/SN74AC00-Q1 2-Input Positive-NAND Gates

Texas Instruments SN74AC00/SN74AC00-Q1 Quad 2-Input Positive-NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A × B or Y = A + B. These devices have a 2V to 6V VCC operation range, and inputs accept voltages up to 6V. The Texas Instruments SN74AC00-Q1 devices are AEC-Q100 qualified for automotive applications.