SN74AC08BQAR

Texas Instruments
595-SN74AC08BQAR
SN74AC08BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2V to 6 V high-speed (7 ns

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹350.36 ₹350.36
₹264.63 ₹2,646.30
₹243.20 ₹6,080.00
₹219.90 ₹21,990.00
₹212.45 ₹53,112.50
₹206.86 ₹2,06,860.00
Full Reel (Order in multiples of 3000)
₹188.22 ₹5,64,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AC
2 Input
WQFN-14
1 Output
24 mA
- 24 mA
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates

Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean function Y = A • B in positive logic. These devices have a 2V to 6V supply voltage and an -40C to 85C operating temperature. The Texas Instruments SN74AC08-Q1 devices are AEC-Q100 qualified for automotive applications.