SN74AC08QPWRQ1

Texas Instruments
595-SN74AC08QPWRQ1
SN74AC08QPWRQ1

Mfr.:

Description:
Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-SN74AC08QPWRG4Q1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,148

Stock:
2,148 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.21 ₹51.21
₹36.56 ₹365.60
₹32.70 ₹817.50
₹28.48 ₹2,848.00
₹26.41 ₹6,602.50
₹25.25 ₹12,625.00
₹24.26 ₹24,260.00
Full Reel (Order in multiples of 2000)
₹24.26 ₹48,520.00
₹23.00 ₹92,000.00
₹22.10 ₹1,76,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹66.48
Min:
1

Similar Product

Texas Instruments SN74AC08QPWRG4Q1
Texas Instruments
Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74AC08 A 595-SN74AC08QPWRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
7.5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC08
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates

Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean function Y = A • B in positive logic. These devices have a 2V to 6V supply voltage and an -40C to 85C operating temperature. The Texas Instruments SN74AC08-Q1 devices are AEC-Q100 qualified for automotive applications.