SN74AC32BQAR

Texas Instruments
595-SN74AC32BQAR
SN74AC32BQAR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V t o 6-V high-speed (7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹47.52 ₹47.52
₹33.36 ₹333.60
₹29.82 ₹745.50
₹26.00 ₹2,600.00
₹24.13 ₹6,032.50
₹23.02 ₹11,510.00
₹22.27 ₹22,270.00
Full Reel (Order in multiples of 3000)
₹20.87 ₹62,610.00
₹20.31 ₹1,21,860.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
2 Input
WQFN-14
1 Output
24 mA
- 24 mA
9 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: OR Gate
Operating Temperature Range: - 40 C to + 85 C
Output Current: 50 mA
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC32/SN74AC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AC32/SN74AC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices have a supply voltage range (VCC) of 2V to 6V, and the inputs accept voltage up to 6V. The SN74AC32-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC32-Q1 devices are AEC-Q100 qualified for automotive applications.