SN74AC32D

595-SN74AC32D
SN74AC32D

Mfr.:

Description:
Logic Gates Quad 2-Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹40.07
Min:
1

Similar Product

Texas Instruments SN74AC32DR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74AC32D A 595-SN74 A 595-SN74AC32D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
7.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AC32
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AC32/SN74AC32-Q1 2-Input Positive-OR Gates

Texas Instruments SN74AC32/SN74AC32-Q1 Quad 2-Input Positive-OR Gates are quadruple 2-input positive-OR gates. In positive logic, the devices perform the Boolean function Y = A + B or Y = A × B. These devices have a supply voltage range (VCC) of 2V to 6V, and the inputs accept voltage up to 6V. The SN74AC32-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC32-Q1 devices are AEC-Q100 qualified for automotive applications.