SN74AC3G98PWR

Texas Instruments
595-SN74AC3G98PWR
SN74AC3G98PWR

Mfr.:

Description:
Logic Gates Three-channel 1.5V t o 6V multiple-funct

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,992

Stock:
2,992 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹56.84 ₹56.84
₹40.07 ₹400.70
₹35.97 ₹899.25
Full Reel (Order in multiples of 3000)
₹35.97 ₹1,07,910.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, Inverter, Noninverter
6 Gate
74AC
3 Input
TSSOP-14
1 Output
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 200 mA
Output Voltage: 0 V to 6 V
Product Type: Logic Gates
Series: SN74AC3G98
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC3G98/SN74AC3G98-Q1 Gates

Texas Instruments SN74AC3G98/SN74AC3G98-Q1 Gates incorporate three independent '98 function configurable logic gates with Schmitt-trigger inputs. Each gate can be adjusted to a variety of 1- and 2-input logic functions by connecting unused inputs to the supply or ground.