SN74AC3G99PWR

Texas Instruments
595-SN74AC3G99PWR
SN74AC3G99PWR

Mfr.:

Description:
Logic Gates 1.5V to 6V ultra-co nfigurable multi-fun

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,631

Stock:
2,631 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹56.84 ₹56.84
₹40.07 ₹400.70
₹35.97 ₹899.25
₹31.40 ₹3,140.00
Full Reel (Order in multiples of 3000)
₹31.40 ₹94,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
4 Gate
AC
4 Input
TSSOP-20
1 Output
24 mA
- 24 mA
10.6 ns
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: Schmitt-Trigger, CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 1.5 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC3G99
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC3G99/SN74AC3G99-Q1 Multi-Function Gate

Texas Instruments SN74AC3G99/SN74AC3G99-Q1 Ultra-Configurable Multi-Function Gate contains three independent configurable logic gates with three-state outputs. Each gate has four inputs and performs the boolean function Y = (A•C+B•C)⊕D. All inputs include Schmitt triggers, eliminating erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74AC3G99-Q1 devices are AEC-Q100 qualified for automotive applications.