SN74AC74N

Texas Instruments
595-SN74AC74N
SN74AC74N

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig A 595-SN74ACT74N A 59 A 595-SN74ACT74N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
1,000
Expected 11-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.75 ₹71.75
₹50.88 ₹508.80
₹45.66 ₹1,141.50
₹40.07 ₹4,007.00
₹37.37 ₹9,342.50
₹35.69 ₹17,845.00
₹34.38 ₹34,380.00
₹32.99 ₹82,475.00
₹32.15 ₹1,60,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹75.48
Min:
1

Similar Product

Texas Instruments SN74ACT74N
Texas Instruments
Flip-Flops Dual Pos Edge Trig A 595-SN74AC74N A 595 A 595-SN74AC74N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
CMOS
PDIP-14
CMOS
Inverting/Non-Inverting
14 ns
- 24 mA
24 mA
2 V
6 V
Through Hole
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74AC74
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops

Texas Instruments SN74AC74/SN74AC74-Q1 Dual D-Type Flip-Flops include two independent D-type flip-flops. Each channel has independent asynchronous preset (/PRE) and clear (/CLR) inputs. Each channel has inverted (/Q) and non-inverted (Q) outputs. These devices have a wide operating range of 2V to 6V and include inputs that accept voltages up to 6V. The SN74AC74-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The Texas Instruments SN74AC74-Q1 devices are AEC-Q100 qualified for automotive applications.